ACM18DRSH

Heilind Number:SULACM18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRSH

Detailed Description

Introducing the ACM18DRSH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its two rows of 36 positions, along with a pitch of 3.96mm, offer ample connectivity options. The termination method is through-hole, with a clearance hole mount type for secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for extreme environments. Its straight orientation and loop bellow contact type facilitate easy mating. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-restricted PCB layouts. Tailored for high-reliability applications, the ACM18DRSH is the perfect choice for aerospace, defense, and industrial electronics.