ACM18DRSI-S288

Heilind Number:SULACM18DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRSI-S288

Detailed Description

The ACM18DRSI-S288 is a high-quality PCB connector designed for reliable board-to-board connections in demanding environments. Made with PPS and Beryllium Copper materials, this connector ensures excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The connector's female gender, loop bellow contact type, and straddle orientation make it versatile for various connection needs. With 36 positions and a pitch of 3.96mm, it offers ample connectivity in a compact design. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Matte Tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, it's space-efficient. Whether used in industrial machinery, telecommunications systems, or aerospace technology, the ACM18DRSIS288 ensures dependable performance.