ACM18DRSI

Heilind Number:SULACM18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRSI

Detailed Description

Introducing the ACM18DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capacity, it meets the requirements of power-intensive systems. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity and corrosion resistance. At 36 positions across 2 rows, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 150°C, it remains functional in extreme conditions. The connector's compact design, with a height of .61 inches and width of 9.4mm, suits space-constrained PCB layouts. Matte Tin termination plating ensures compatibility with standard soldering processes. Ideal for high-reliability applications, this connector is a crucial component for aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the ACM18DRSI.