ACM18DRSN-S288

Heilind Number:SULACM18DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRSN-S288

Detailed Description

Introducing the ACM18DRSN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission even under extreme conditions. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers exceptional versatility for a wide range of applications. The female gender and loop bellow contact type with gold plating guarantee optimal conductivity and durability. This connector, with its 36 positions and no mounting requirement, is perfect for card extender termination in straddle orientation. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in aerospace, military, and industrial settings. With Matte Tin termination plating and a compact design measuring just 15.49mm in height and 9.4mm in width, the ACM18DRSNS288 is the ultimate solution for your PCB connectivity needs.