ACM18DRSN

Heilind Number:SULACM18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRSN

Detailed Description

The ACM18DRSN board-to-board PCB connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a low 3A amperage and 950VAC voltage rating, this female connector is suitable for high-power applications. The two rows of 36 loop bellow contacts, plated with gold for optimal conductivity, offer secure and efficient connections. Its straight orientation and no mounting requirement make installation easy. The .156-inch pitch and .19-inch tail length provide flexibility in PCB layout. Operating smoothly in temperatures ranging from -65°C to 150°C, this connector is ideal for industrial and aerospace use. The Matte Tin termination plating enhances durability. Overall, the ACM18DRSN guarantees high-quality, high-reliability connectivity for your electronic systems.