ACM18DRSS-S288

Heilind Number:SULACM18DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRSS-S288

Detailed Description

This high-quality PCB connector, SKU ACM18DRSS-S288, features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 950 VAC, it offers efficient power transmission. The female connector with two rows and side hole mount type is designed for easy installation. Utilizing card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure connections with excellent conductivity. The 36-position connector, featuring Loop Bellow contact type and straddle orientation, provides versatility in PCB assembly. Its operating temperature range of -65 to 150 °C makes it suitable for a wide range of applications. With a compact design, measuring .61 inches in height and 9.4mm in width, it is ideal for space-constrained setups. The termination plating of matte tin ensures corrosion resistance. Whether used in board-to-board or card edge connections, this connector, categorized under hi-rel products, meets stringent quality standards, making it a reliable choice for your electronic projects.