ACM18DRSS

Heilind Number:SULACM18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRSS

Detailed Description

The ACM18DRSS is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a compact design and side hole mount type, it facilitates easy installation on PCBs. The 36-position, 2-row female connector with loop bellow contacts and gold plating guarantees efficient signal transmission with minimal signal loss. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The termination method of Thru Hole with Matte Tin plating further enhances its durability. With its straight orientation and low-profile design, the ACM18DRSS connector is ideal for space-constrained applications in aerospace, defense, and industrial electronics. Trust in this connector for secure and stable board-to-board connections in your high-reliability systems.