ACM18DRTH-S13

Heilind Number:SULACM18DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRTH-S13

Detailed Description

Introducing the ACM18DRTH-S13, a high-reliability female board-to-board PCB connector designed for utmost performance in demanding environments. Crafted from PPS and Beryllium Copper with a gold-plated contact surface, this connector ensures impeccable conductivity and durability. Featuring 36 positions across 2 rows with a pitch of 3.96mm, it offers seamless connectivity for critical applications. The Full Bellow contact type and straddle orientation guarantee secure mating, while the clearance hole mount type and card extender termination method facilitate easy installation. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is built to excel even in extreme conditions. Trust in the ACM18DRTHS13 for reliable and efficient board-to-board connections in aerospace, defense, and other high-performance industries.