ACM18DRTH

Heilind Number:SULACM18DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRTH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRTH

Detailed Description

ACM18DRTH features a robust and reliable design, making it ideal for high-performance applications. This connector, with PPS and Beryllium Copper construction, ensures durability and efficient signal transmission. Its female gender, dual-row configuration, and clearance hole mount type offer versatile connectivity options. The Thru Hole termination method guarantees secure attachment to the PCB. Contact materials of Beryllium Copper with Gold plating enable excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent electrical requirements. The Full Bellow contact type and straight orientation ensure precise mating. With 36 positions and a tail length of 3.48mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the board. Terminated with Matte Tin, it offers reliable soldering. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is essential for various electronic systems. Note: This connector is not classified as high reliability (hi_rel).