ACM18DRTI-S13

Heilind Number:SULACM18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRTI-S13
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULACM18DRTI-S13

Detailed Description

The ACM18DRTI-S13 is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction. With a current rating of 5A and a voltage capacity of 950VAC, this connector is designed for reliable power transmission in demanding applications. Its female gender, two rows, and threaded mount type ensure secure and stable connections. The termination method of Card Extender, along with gold-plated Beryllium Copper contacts, guarantees excellent conductivity and durability. With a pitch of 3.96mm and 36 positions, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained installations. The ACM18DRTIS13 is a top choice for applications requiring high reliability and performance in board-to-board connections.