ACM18DRTI

Heilind Number:SULACM18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRTI

Detailed Description

Introducing the ACM18DRTI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures robust and reliable connectivity in extreme operating conditions ranging from -65 to 150°C. With a current rating of 5A and a voltage limit of 950VAC, it guarantees efficient power transmission. The female connector, with two rows of 36 positions each, offers ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Gold-plated Beryllium Copper contacts with a full bellow design ensure low contact resistance and high reliability. The 3.96mm pitch and 3.48mm tail length allow for easy integration. With a compact size of 10.95mm in height and 8.26mm in width, this connector is ideal for space-constrained applications. Meeting stringent quality standards, including matte tin termination plating, it ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the ACM18DRTI sets a new standard in connector technology.