| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DRTN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM18DRTN-S13 |
ACM18DRTN-S13
| Heilind Number: | SULACM18DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a high-performance design, ACM18DRTN-S13 is a female board-to-board PCB connector that ensures reliable connectivity in demanding environments. Crafted from PPS and Beryllium Copper with gold plating, this connector guarantees optimal signal transmission. With a pitch of 3.96mm (.156in) and 36 positions, it offers versatile compatibility. The full bellow contact type and straddle orientation enhance durability and ease of use. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, it is suitable for various applications. The termination method of card extender with matte tin plating ensures secure attachment. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it is compact yet robust. Ideal for hi-rel environments, this connector is a reliable choice for critical electronic systems.

