ACM18DRTN

Heilind Number:SULACM18DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRTN

Detailed Description

Introducing the ACM18DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and straight orientation make it versatile for various circuit board setups. Featuring Thru-Hole termination and gold contact plating, it guarantees secure and low-resistance connections. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high-speed and high-power requirements. The 36 positions and full bellow contact type provide ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for both standard and extreme conditions. The Matte Tin termination plating enhances its durability and longevity. Perfect for industrial, aerospace, and military applications, the ACM18DRTN is a reliable solution for your connectivity needs.