ACM18DRTS-S13

Heilind Number:SULACM18DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRTS-S13

Detailed Description

The ACM18DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity even in harsh environments. This female connector with two rows and side hole mount type offers easy installation on PCBs. With a contact material of Beryllium Copper and gold plating, it guarantees excellent signal transmission. The pitch of 3.96mm and voltage rating of 950 VAC make it suitable for high-power connections. Its full bellow contact type and straddle orientation provide secure and stable connections. With 36 positions and a tail length of 3.1mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is highly durable. Its compact design, with a height of 10.95mm and width of 8.26mm, is ideal for space-constrained applications. Terminated with matte tin, it ensures long-lasting performance. The ACM18DRTS-S13 is a part of the hi-rel category, meeting stringent quality standards for reliability. Perfect for aerospace, military, and industrial use, this connector is a dependable choice for your connectivity needs.