ACM18DRTS

Heilind Number:SULACM18DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRTS

Detailed Description

Introducing the ACM18DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 36 positions for efficient connectivity. Constructed with PPS and Beryllium Copper, it ensures durability and reliable performance. The termination method is through-hole, with side hole mounting for secure attachment. Its contact material is Beryllium Copper plated with gold, offering excellent conductivity and corrosion resistance. Operating at a voltage of up to 950 VAC and with an amperage of 5 A, this connector is suitable for power and signal transmission. With a straight orientation and a connector height of 10.95mm (.431 inches), it provides a compact and streamlined solution for PCB connections. Its operating temperature range of -65 to 150°C makes it ideal for harsh environments. The tail length of 3.48mm (.137 inches) and termination plating of matte tin further enhance its performance and durability. Perfect for high-reliability applications, the ACM18DRTS is a versatile and efficient connector for your PCB connectivity needs.