ACM18DRUH

Heilind Number:SULACM18DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRUH

Detailed Description

Introducing the ACM18DRUH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and straight orientation offer versatile mounting options. Boasting a pitch of 3.96mm (.156 in) and 36 positions, it facilitates high-density PCB layouts. Gold-plated contacts on Full Bellow terminals guarantee excellent signal integrity, while Matte Tin termination ensures secure soldering. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, this connector is ideal for aerospace, military, and industrial use. With a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it offers a compact yet robust solution for your connectivity needs. Trust the ACM18DRUH for superior performance in critical electronic systems.