ACM18DRUI

Heilind Number:SULACM18DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRUI

Detailed Description

The ACM18DRUI connector is a high-performance component designed for demanding applications requiring reliable power transmission. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power delivery. Its threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. The 36-position, double-row design with a pitch of 3.96mm suits various connectivity needs. Gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term reliability. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size (10.95mm height, 8.26mm width) and tail length of 5.72mm, it offers flexibility in PCB layout. The matte tin termination plating ensures solderability. Ideal for board-to-board and card edge connections, the ACM18DRUI is a top choice for critical electronic systems.