ACM18DRUN

Heilind Number:SULACM18DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRUN

Detailed Description

The ACM18DRUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 36-position, 2-row female connector offers Thru Hole termination with gold contact plating for optimal conductivity. Its Full Bellow contact type and straight orientation guarantee secure connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in diverse industries. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. Matte Tin termination plating ensures long-term durability. The ACM18DRUN is a reliable solution for high-reliability applications.