ACM18DRUS

Heilind Number:SULACM18DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRUS

Detailed Description

The ACM18DRUS female board-to-board PCB connector, crafted from PPS & Beryllium Copper, ensures reliable power transmission with an amperage rating of 5A and a high voltage tolerance of 950VAC. Featuring two rows and 36 positions with side hole mount type and thru-hole termination, it offers secure and efficient connectivity. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. With a pitch of 3.96mm and a straight orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial applications. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it suitable for space-constrained environments. The matte tin termination plating ensures long-lasting performance. Perfect for use in hi-rel environments, this ACM18DRUS connector is a reliable solution for your connectivity needs.