ACM18DRXH

Heilind Number:SULACM18DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRXH

Detailed Description

The ACM18DRXH is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 36 positions, this connector offers reliable connectivity in demanding environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures efficient power transmission. The contact material is made of durable Beryllium Copper with gold plating for enhanced conductivity. Its straight orientation and clearance hole mount type make installation easy. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for a variety of industrial settings. The termination method is thru-hole, with matte tin plating for added durability. With a compact size of 10.95mm in height and .325 inches in width, it is ideal for space-constrained applications. Trust the ACM18DRXH for secure and efficient board-to-board connections.