ACM18DRXI

Heilind Number:SULACM18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRXI

Detailed Description

The ACM18DRXI is a high-performance female connector designed for demanding applications. Crafted from PPS and Beryllium Copper, it ensures robustness and reliability. With a current rating of 5A and a voltage capacity of 950 VAC, this connector is suitable for power-intensive setups. Featuring two rows of 36 positions with a pitch of 3.96mm, it offers ample connectivity options. Its straight orientation and threaded mount type facilitate secure and convenient installation on PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 150°C, it thrives in harsh environments. The termination method of thru-hole soldering with matte tin plating ensures durable and stable connections. Ideal for hi-rel applications, the ACM18DRXI is a dependable choice for board-to-board and card edge connections.