ACM18DRXN

Heilind Number:SULACM18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRXN

Detailed Description

Introducing the ACM18DRXN, a high-performance connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this female connector boasts superior durability and conductivity. With a 5A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. Featuring two rows with 36 positions in a straight orientation, it offers ample connectivity options. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for a wide range of applications. Whether in Board to Board or Card Edge setups, this connector excels, making it a vital component in any electronic system requiring top-notch performance and reliability. Experience the ultimate in connectivity with the ACM18DRXN.