ACM18DRYH-S13

Heilind Number:SULACM18DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRYH-S13

Detailed Description

The ACM18DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a low 0.156-inch pitch, it offers precise connectivity in tight spaces. The female connector with two rows and 36 positions, along with a 5A current rating and 950VAC voltage rating, meets the needs of complex electronic systems. Gold-plated contacts on Beryllium Copper provide optimal conductivity and signal integrity. Its straddle orientation and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The ACM18DRYHS13 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.