ACM18DRYH

Heilind Number:SULACM18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRYH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRYH

Detailed Description

Introducing the ACM18DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Made from PPS and Beryllium Copper, this connector ensures robust and reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent industry standards. Featuring dual rows with 36 positions, it offers ample connectivity options. The Thru-Hole mount type and Full Bellow contact type guarantee secure and stable connections. Gold plating on the contacts ensures excellent conductivity, while Matte Tin termination plating enhances durability. With an operating temperature range of -65 to 150°C, it performs flawlessly even in extreme environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ACM18DRYH for high-reliability connections in your PCB designs.