ACM18DRYI

Heilind Number:SULACM18DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRYI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DRYI

Detailed Description

Introducing the ACM18DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a contact rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The two-row, 36-position layout with a pitch of 3.96mm allows for efficient connectivity. Gold-plated Beryllium Copper contacts ensure excellent conductivity, while the full bellow design accommodates thermal expansion. With a straight orientation and threaded mount type, installation is secure and straightforward. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Termination via thru-hole method with matte tin plating guarantees solder joint integrity. Meeting stringent quality standards, including RoHS compliance, the ACM18DRYI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.