| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DRYN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM18DRYN-S13 |
ACM18DRYN-S13
| Heilind Number: | SULACM18DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM18DRYN-S13, a premium board-to-board PCB connector designed for high-performance applications. Crafted with precision from PPS and Beryllium Copper materials, this connector guarantees unparalleled durability and conductivity. Featuring a female gender and two rows with a pitch of 3.96mm, it offers seamless integration on your PCB. The contact plating of gold ensures optimal signal transmission, while the full bellow contact type and straddle orientation provide secure and stable connections. With 36 positions and a voltage rating of 950VAC, this connector is ideal for demanding environments. Its operating temperature range of -65 to 150°C and matte tin termination plating further enhance its reliability. Trust the ACM18DRYN-S13 for efficient and long-lasting connectivity in your electronic designs.

