ACM18DRYN

Heilind Number:SULACM18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRYN

Detailed Description

Introducing the ACM18DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a contact plating of gold and termination plating of matte tin, it ensures reliable signal transmission. The contact type is Full Bellow, providing secure connections even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in a wide range of settings. The connector has 36 positions in 2 rows, with a pitch of 3.96 mm. Its straight orientation and no mounting requirement make installation easy. The tail length of 10.8 mm allows for efficient PCB connections. Certified for quality, the ACM18DRYN is ideal for aerospace, defense, and industrial applications where performance and reliability are paramount. Elevate your connectivity solutions with this advanced PCB connector.