ACM18DRYS-S13

Heilind Number:SULACM18DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRYS-S13

Detailed Description

Introducing the ACM18DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 36 female contacts, this connector ensures secure and reliable connectivity. Its PPS and Beryllium Copper construction, along with gold contact plating, guarantees durability and excellent electrical performance, even in harsh environments. The contact type, Full Bellow, and termination method via Card Extender offer efficient signal transmission. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for various industries. Its side hole mount type and straddle orientation provide versatility in installation. With a tail length of 10.4mm (.41 in) and a compact connector height and width of 10.95mm (.431 in) and 8.26mm respectively, it offers space-saving solutions without compromising functionality. Trust the ACM18DRYSS13 for your connectivity needs in aerospace, defense, industrial, and other hi-rel applications.