ACM18DRYS

Heilind Number:SULACM18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DRYS

Detailed Description

Introducing the ACM18DRYS Board To Board PCB Connector, designed for high-performance applications requiring a reliable and durable connection. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and longevity. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. The termination method of Thru Hole, along with gold-plated Beryllium Copper contacts, guarantees secure and low-resistance connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, 36 positions, and full bellow contact type provide efficient signal transmission. With a tail length of 10.8mm and a compact design (10.95mm height, 8.26mm width), it offers easy integration onto PCBs. The matte tin termination plating ensures solderability. Trust in the ACM18DRYS for high-quality and high-reliability board-to-board connections in your electronic designs.