ACM18DSAH

Heilind Number:SULACM18DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSAH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DSAH

Detailed Description

Introducing the ACM18DSAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 36 positions, allowing for versatile connectivity. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its right-angle orientation and compact dimensions make it space-efficient, while the full bellow contact type ensures a stable connection. With matte tin termination plating, it complies with industry standards for RoHS compliance. Perfect for use in aerospace, defense, and industrial applications, the ACM18DSAH sets the benchmark for performance and quality in PCB connectors.