ACM18DSAI

Heilind Number:SULACM18DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DSAI

Detailed Description

Introducing our high-performance Board To Board PCB Connector, ACM18DSAI. Crafted with precision using PPS and Beryllium Copper, this connector guarantees optimal conductivity and durability. Featuring a female gender with two rows, it offers seamless connectivity in threaded mounting applications. The termination method is through-hole, ensuring secure attachment. The contact material is Beryllium Copper with Gold plating, meeting stringent quality standards. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it is suitable for high-power setups. The 36-position connector, with a full bellow contact type and right-angle orientation, allows for efficient signal transmission in compact spaces. Its operating temperature range of -65 to 150°C ensures reliability in extreme conditions. The connector's tail length of 6.85mm (.27 in) and dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width cater to diverse connectivity needs. Terminated with matte tin, it complies with RoHS regulations. Ideal for hi-rel applications, this ACM18DSAI connector is a dependable solution for demanding PCB connectivity requirements.