ACM18DSAN

Heilind Number:SULACM18DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DSAN

Detailed Description

Introducing the ACM18DSAN, a high-performance board to board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector offers exceptional durability and reliable conductivity. Featuring a dual-row female design, it provides ample connectivity with 36 positions and a 3.96mm pitch. The termination method of Thru Hole ensures secure attachment to PCBs. Gold-plated contacts and a contact type of Full Bellow guarantee optimal signal transmission even in high-voltage environments, with a maximum rating of 950 VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in a variety of industries. Its right-angle orientation and low-profile design make it versatile for different mounting configurations. The ACM18DSAN is a top choice for engineers seeking a robust and efficient solution for their connectivity needs.