ACM18DSAS

Heilind Number:SULACM18DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DSAS

Detailed Description

ACM18DSAS features a robust design perfect for demanding applications, made of PPS and high-quality Beryllium Copper with Gold plating for superior conductivity. This Female connector boasts 36 positions in a 2-row configuration, ensuring ample connectivity. Its Thru Hole termination method and Side Hole mount type offer secure attachment to PCBs. Operating at a wide temperature range of -65 to 150 °C, it's suitable for harsh environments. With a voltage rating of 950 VAC, it guarantees reliable performance. The Full Bellow contact type and Right Angle orientation provide efficient signal transmission in compact spaces. Measuring 10.95 mm in height and .325 in width, it's compact yet sturdy. The Matte Tin termination plating enhances durability. Ideal for Board To Board and Card Edge connections, this connector is a dependable choice for your high-performance electronic systems.