ACM18DSEF

Heilind Number:SULACM18DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DSEF

Detailed Description

The ACM18DSEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for power and data-intensive systems. The connector offers 36 positions with a pitch of 3.96mm, allowing for efficient and compact PCB layouts. Its floating bobbin mount type and straight orientation make installation easy. The contact material of Beryllium Copper with gold plating ensures low contact resistance and high durability. With an operating temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions. Its termination method of eyelet and termination plating of Matte Tin further enhance its reliability. The ACM18DSEF is a top choice for high-reliability applications in the aerospace, defense, and industrial sectors.