ACM18DSEH-S13

Heilind Number:SULACM18DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DSEH-S13

Detailed Description

PPS & Beryllium Copper; .0 Female Connector with a sleek design and high-performance capabilities. Featuring two rows of 36 positions each, this connector is perfect for demanding board-to-board or card edge applications. Its clearance hole mount type and card extender termination method ensure easy and secure installation. The contact material is premium Beryllium Copper with Gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets rigorous industrial standards. The full bellow contact type and straddle orientation further enhance its reliability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. The matte Tin termination plating offers corrosion resistance. Overall, the ACM18DSEH-S13 is a top choice for high-reliability applications.