ACM18DSEH-S243

Heilind Number:SULACM18DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSEH-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSEH-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULACM18DSEH-S243

Detailed Description

The ACM18DSEH-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, single-row configuration, and straight orientation make it easy to integrate into circuit designs. Contact terminals plated with gold and termination method using eyelets guarantee excellent conductivity and durability. Operating within a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Measuring at 10.95mm in height and .325 inches in width, it offers a compact yet robust solution for interconnecting PCBs. Trust in the ACM18DSEHS243 for secure and efficient board-to-board connections in critical electronic systems.