ACM18DSEH

Heilind Number:SULACM18DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DSEH

Detailed Description

This PPS & Beryllium Copper Board-to-Board PCB Connector, ACM18DSEH, is a high-performance component designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and reliable connections. The termination method using eyelets guarantees efficient assembly. Constructed with beryllium copper contacts plated with gold, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and 36 positions, it enables precise and versatile board-to-board connections. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation and full bellow contact type further enhance its functionality. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it is compact yet robust. The matte tin termination plating ensures durability. This connector, categorized under hi-rel products, is ideal for aerospace, defense, and other mission-critical applications, meeting the highest standards for performance and reliability.