ACM18DSEI-S13

Heilind Number:SULACM18DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DSEI-S13

Detailed Description

The ACM18DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 5A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 36 positions, allowing for versatile connectivity. Its threaded mount type and card extender termination method offer secure installation. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. The connector is designed for straddle orientation and can operate in temperatures ranging from -65 to 150°C. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. The ACM18DSEIS13 is RoHS compliant and suitable for a wide range of industries, from aerospace to telecommunications. Trust in this connector for high-reliability performance in your PCB assemblies.