ACM18DSEI-S243

Heilind Number:SULACM18DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULACM18DSEI-S243

Detailed Description

Introducing the ACM18DSEI-S243, a high-performance female connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable operation even in harsh conditions. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for a wide range of applications. The threaded mount type and eyelet termination method guarantee secure attachment to PCBs. Gold-plated Beryllium Copper contacts with full bellow design offer optimal conductivity and signal integrity. Boasting 18 positions with a pitch of 3.96mm, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is perfect for industrial and aerospace use. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution. The matte tin termination plating ensures long-term durability. Compliant with industry standards, the ACM18DSEIS243 is the ideal choice for board-to-board and card edge connections. Elevate your connectivity with this premium-grade connector.