| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DSEN-S243 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .186 in, 4.73 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 18 |
| SKU: | SULACM18DSEN-S243 |
ACM18DSEN-S243
| Heilind Number: | SULACM18DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing ACM18DSEN-S243, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Its straight orientation and 18 positions make it suitable for various circuit board configurations. Operating within a wide temperature range of -65 to 150°C, this connector offers dependable performance in extreme conditions. Tailored for aerospace, defense, and industrial sectors, the ACM18DSENS243 is a trusted solution for mission-critical connectivity needs.

