ACM18DSEN

Heilind Number:SULACM18DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DSEN

Detailed Description

The ACM18DSEN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a pitch of 3.96mm and 36 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at voltages up to 950 VAC and with an amperage of 5A, it meets stringent electrical requirements. The termination method is eyelet, and the connector is straight orientation with no mounting required. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Termination plating is matte tin, ensuring corrosion resistance. The ACM18DSEN is part of the hi_rel category, making it a reliable choice for critical systems.