ACM18DSES-S13

Heilind Number:SULACM18DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DSES-S13

Detailed Description

Featuring PPS and Beryllium Copper construction, SKU ACM18DSES-S13 is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 3.96mm (.156 in) and 36 positions across 2 rows, this connector ensures efficient data transmission. Its side hole mount type and card extender termination method offer secure and reliable connectivity. The contact material, Beryllium Copper, with gold plating guarantees durability and excellent conductivity, even in demanding environments. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, it is suitable for various industrial applications. The connector's full bellow contact type and straddle orientation further enhance its stability and signal integrity. With a tail length of 5.33mm (.21 in) and a compact connector height and width of 10.95mm (.431 in) and 8.26mm (.325 in) respectively, it is space-saving while delivering optimal performance. Additionally, featuring matte tin termination plating, it complies with RoHS standards. Perfect for use in aerospace, defense, and other high-reliability sectors, the ACM18DSESS13 is a top choice for seamless PCB connectivity.