ACM18DSES-S243

Heilind Number:SULACM18DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DSES-S243

Detailed Description

Introducing the ACM18DSES-S243, a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. Crafted with precision, this connector features 18 positions with a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, making it suitable for power and signal transmission. The contact material is robust Beryllium Copper with gold plating for optimal conductivity and corrosion resistance. With a current rating of 3A, it ensures efficient power transfer. The termination method is through eyelets, offering secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector guarantees performance in harsh environments. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), allows for space-saving installation. Whether used in aerospace, defense, or industrial applications, the ACM18DSES-S243 meets the highest standards for quality and durability.