| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DSES |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULACM18DSES |
ACM18DSES
| Heilind Number: | SULACM18DSES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DSES |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, the ACM18DSES connector offers dependable power transmission with a 5A amperage rating and 950VAC voltage capacity. Its female gender, dual-row design, and side hole mount type make it versatile for various PCB applications. With 36 gold-plated contact positions utilizing eyelet termination, this connector ensures secure and reliable connectivity. The Full Bellow contact type and straight orientation enhance signal integrity, while the -65 to 150°C operating temperature range guarantees performance in harsh environments. Measuring at 10.95mm in height and .325 inches in width, it is compact yet durable. Ideal for hi-rel environments, the ACM18DSES is a crucial component for high-performance electronic systems.

