ACM18DSUH

Heilind Number:SULACM18DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULACM18DSUH

Detailed Description

The ACM18DSUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in industrial settings. With a low 5A amperage and 950VAC voltage rating, this connector offers robust power transmission capabilities. Its female gender and single-row design make it versatile for various PCB configurations. The clearance hole mount type and thru-hole termination method provide secure installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the full bellow contact type ensures stable contact pressure. With 18 positions and a 3.96mm pitch, it allows for efficient signal transmission. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Overall, the ACM18DSUH is a reliable and high-quality connector for critical electronic systems.