ACM18DSUI

Heilind Number:SULACM18DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULACM18DSUI

Detailed Description

Introducing the ACM18DSUI, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability in operation. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power transmission requirements. The female gender, single-row design, and threaded mount type offer secure and stable connectivity. Utilizing a Thru Hole termination method with gold-plated contacts, it guarantees excellent signal integrity. The 18 contact positions, spaced at a pitch of 3.96mm, accommodate complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme environments. Its compact dimensions, with a connector height of 10.95mm and width of 8.26mm, make it ideal for space-constrained applications. The matte tin termination plating ensures durability and long-term performance. Whether in aerospace, defense, or industrial settings, the ACM18DSUI excels as a critical component in electronic systems.