| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DSUS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 18 |
| SKU: | SULACM18DSUS |
ACM18DSUS
| Heilind Number: | SULACM18DSUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DSUS |
| ECAD Model: |
Specifications
Detailed Description
The ACM18DSUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact size with a single row of 18 female contacts, this connector ensures reliable connectivity in tight spaces. The PPS and Beryllium Copper construction, along with gold contact plating, guarantees excellent durability and signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The straight orientation and side hole mount type make installation easy, while the full bellow contact design ensures secure connections. Matte tin termination plating adds to its longevity. Perfect for use in aerospace, defense, and industrial electronics, the ACM18DSUS is a top choice for high-reliability applications.

