ACM18DSXH

Heilind Number:SULACM18DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSXH
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DSXH

Detailed Description

Introducing the ACM18DSXH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, clearance hole mount type, and thru-hole termination method offer easy and secure installation. The 18-position connector with a pitch of 3.96mm (.156 in) and full bellow contact type provides efficient signal transfer. Its straight orientation and compact design with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in) make it ideal for space-constrained applications. Operating within a wide temperature range of -65 to 150°C, and with contact plating of gold and termination plating of matte tin, this connector ensures durability and stability. Perfect for use in aerospace, defense, and industrial sectors, the ACM18DSXH guarantees high reliability and performance in every connection.