ACM18DSXI

Heilind Number:SULACM18DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULACM18DSXI

Detailed Description

Introducing the ACM18DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Built with PPS and Beryllium Copper materials, this connector ensures robust and reliable connectivity. Featuring a female gender with a single row design, it offers easy installation via threaded mounting and thru-hole termination. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power transmission. The contact type is Full Bellow, providing secure mating. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With 18 positions and a tail length of 2.79mm, it accommodates multiple connections efficiently. The termination plating is Matte Tin, ensuring durability. This connector falls under the category of hi-rel connectors, meeting stringent quality standards. Trust the ACM18DSXI for your critical PCB interconnection needs.