ACM18DSXN

Heilind Number:SULACM18DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULACM18DSXN

Detailed Description

Introducing the ACM18DSXN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robust durability and reliable performance. With a current rating of 5A and a voltage capacity of 950VAC, it meets the stringent power requirements of your applications. The female connector, with a single row layout and thru-hole termination method, offers easy installation on PCBs. Its 18 positions, each equipped with full bellow contact type and gold plating, guarantee low contact resistance and optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial settings. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. The Matte Tin termination plating enhances solderability, while the straight orientation and 3.96mm pitch facilitate efficient board-to-board connections. Trust the ACM18DSXN for premium quality and performance in your electronic designs.